Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-365
- Mfr. Part No.:
- F064004/ GRAAR180180HA11A00 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP13,000.31
(exc. VAT)
PHP14,560.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,000.31 |
*price indicative
- RS Stock No.:
- 822-365
- Mfr. Part No.:
- F064004/ GRAAR180180HA11A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 54.9mm | |
| Series | GRA | |
| Width | 41mm | |
| Depth | 37.3mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Length 54.9mm | ||
Series GRA | ||
Width 41mm | ||
Depth 37.3mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers precise angular measurements with a range of ±180°, Ideal for applications requiring accurate position feedback across various sectors.
Provides measurement ranges up to ±180° programmable in steps of ±15°
Contactless Hall technology ensures long sensor life with minimal wear
Supports multiple output signals: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, CANopen, and SAE J1939
Operates effectively within a wide supply voltage range of +9 to +36Vdc
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
