Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP13,503.55

(exc. VAT)

PHP15,123.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,503.55

*price indicative

RS Stock No.:
822-325
Mfr. Part No.:
F089911/ GRADR060060HA34A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Depth

37.3mm

Width

41mm

Length

56.3mm

Series

GRA

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise measurement of angles up to ±180°, designed for Durable performance in mobile hydraulics applications. Its innovative Hall-effect technology ensures longevity and reliability in various environmental conditions.

Measurement range of ±180° with programmability in ±15° steps

Robust supply voltage options from +5Vdc to +36Vdc to accommodate different outputs

Multiple output signals available, including ratiometric options and digital protocols like CANopen

High IP protection level of IP67, ensuring resilience in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy