Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP14,216.47

(exc. VAT)

PHP15,922.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,216.47

*price indicative

RS Stock No.:
822-296
Mfr. Part No.:
F089454/ GRADR105105HA31A00 0000A00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

56.3mm

Width

41mm

Series

GRA

Depth

37.3mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor delivers precise angle measurement for various applications. Designed for robust performance, it ensures accurate detection in challenging environments, making it Ideal for mobile hydraulics and machinery operation.

Measurement range of ±180°, programmable in steps of ±15° for flexible use

Resistant to shock and vibration, rated at 20g and 50g for durability

Contactless Hall technology guarantees extended sensor life without wear

IP67 and IPX9K protection levels ensure reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy