Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-214
- Mfr. Part No.:
- F073458/ GRADS060000HA12A00 0000X00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP9,855.08
(exc. VAT)
PHP11,037.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,855.08 |
*price indicative
- RS Stock No.:
- 822-214
- Mfr. Part No.:
- F073458/ GRADS060000HA12A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Output Type | Voltage | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Switching Frequency | 2000Hz | |
| Minimum Operating Temperature | -40°C | |
| Series | GRA | |
| Width | 44mm | |
| Standards/Approvals | IP67 | |
| Depth | 54.9mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Output Type Voltage | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Switching Frequency 2000Hz | ||
Minimum Operating Temperature -40°C | ||
Series GRA | ||
Width 44mm | ||
Standards/Approvals IP67 | ||
Depth 54.9mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angular measurement, designed for applications requiring reliable position feedback across extended temperature ranges and high electromagnetic compatibility.
Measurement range of ±180°, programmable in steps of ±15° for flexibility
Supply voltage options of +5Vdc and +9 to +36Vdc accommodate various output configurations
Output signals include 0.5 to 4.5Vdc and CANopen, ensuring compatibility with diverse systems
Durable PBT housing protects against shock, vibration, and environmental factors
High resolution of 12-14 bits allows for accurate angle detection
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
