Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-188
- Mfr. Part No.:
- F073018/ GRNFS015000HA31000 0000A02
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP10,106.69
(exc. VAT)
PHP11,319.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,106.69 |
*price indicative
- RS Stock No.:
- 822-188
- Mfr. Part No.:
- F073018/ GRNFS015000HA31000 0000A02
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Length | 81.8mm | |
| Series | GRN | |
| Width | 41mm | |
| Depth | 12.9mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Length 81.8mm | ||
Series GRN | ||
Width 41mm | ||
Depth 12.9mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran sensor provides accurate rotary position measurement, offering a reliable solution for various applications, including mobile hydraulics. Its Advanced Hall-effect technology ensures a long service life and consistent performance under varying conditions.
Measurement range of ±180° with programmable options in ±15° steps
Compatible with multiple supply voltages: +5Vdc or +9 to +36Vdc
Outputs include a range from 0.5 to 4.5Vdc to CANopen and SAE J1939
Contactless operation reduces wear and extends sensor lifespan
High IP67 protection and robustness make it suitable for harsh environments
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
