Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-151
- Mfr. Part No.:
- F072135/ GRNFS030000HA31100 0000A01
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP11,532.54
(exc. VAT)
PHP12,916.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,532.54 |
*price indicative
- RS Stock No.:
- 822-151
- Mfr. Part No.:
- F072135/ GRNFS030000HA31100 0000A01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | M12 | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 81.8mm | |
| Series | GRN | |
| Width | 41mm | |
| Depth | 12.9mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type M12 | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Length 81.8mm | ||
Series GRN | ||
Width 41mm | ||
Depth 12.9mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angle measurement, featuring a measurement range of ±180°. This high-performance device ensures reliable output for various applications including mobile hydraulics.
Measurement range programmable in ±15° steps catering to specific requirements
Supports multiple output signals, including ratiometric voltage and CANopen for versatile compatibility
Robust construction with IP67 protection ensures durability in demanding environments
Long lifespan with contactless Hall technology, minimising wear on components
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
