Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP10,987.36

(exc. VAT)

PHP12,305.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,987.36

*price indicative

RS Stock No.:
822-124
Mfr. Part No.:
F069051/ GRAAS045000HA21A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

54.9mm

Series

GRA

Width

41mm

Depth

37.3mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor is a precision instrument designed for measuring angular position with exceptional accuracy and reliability in industrial applications.

Measurement range of ±180° with programmable steps of ±15° for flexible configurations

Multiple output signals including 0.5 to 4.5Vdc, CANopen, and SAE J1939 for compatibility

Contactless Hall technology ensures minimal wear and extended sensor life

IP67 and IPX9K protection ratings guarantee durability in harsh environments

Operating temperature range of -40°C to +85°C suits various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy