Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

PHP10,358.31

(exc. VAT)

PHP11,601.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,358.31

*price indicative

RS Stock No.:
821-969
Mfr. Part No.:
F094598/ GRADS120000HA31A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Series

GRA

Width

41mm

Depth

37.3mm

Length

56.3mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor is a high-performance device designed for measuring rotational position with precision and reliability across various applications.

Measurement range of ±180° with programmable steps of ±15°

Supply voltage options from +5Vdc to +36Vdc for versatility

Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA

High IP protection level ensuring durability in challenging environments

Contactless Hall technology providing long sensor life and minimal wear

Built to withstand vibrations up to 20g and shocks of 50g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy