Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-966
- Mfr. Part No.:
- F094569/ GRNAR060060LA11000 0000C00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,442.19
(exc. VAT)
PHP11,695.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,442.19 |
*price indicative
- RS Stock No.:
- 821-966
- Mfr. Part No.:
- F094569/ GRNAR060060LA11000 0000C00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Depth | 12.9mm | |
| Width | 41mm | |
| Length | 65.4mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Depth 12.9mm | ||
Width 41mm | ||
Length 65.4mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precision measurements in applications requiring angular resolution. It features contactless Hall technology, ensuring exceptional durability and accuracy across various rotational ranges.
Measurement range of ±180°, programmable in steps of ±15° for analogue versions
High precision with 12-bit resolution for analogue outputs and 14-bit for CANopen/SAE J1939
Operates across a wide supply voltage of +9 to +36Vdc with various output signals
Robust electromagnetic compatibility, ensuring reliable performance in harsh environments
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
