Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

PHP10,358.31

(exc. VAT)

PHP11,601.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,358.31

*price indicative

RS Stock No.:
821-938
Mfr. Part No.:
F089434/ GRADS090000HA31A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

56.3mm

Series

GRA

Width

41mm

Depth

37.3mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precise angle measurement in various applications, delivering reliable performance through Advanced Hall-effect technology for single-turn rotary sensing.

Measurement range of ±180° with programmable options in ±15° steps

Wide supply voltage compatibility ranging from +5Vdc to +36Vdc based on output signal

Supports multiple output signals including 0.5 to 4.5Vdc and CANopen

Robust construction with IP67 protection and resistance to shock and vibration

Prolonged operational life of 35 million cycles ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy