Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

PHP10,358.31

(exc. VAT)

PHP11,601.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,358.31

*price indicative

RS Stock No.:
821-930
Mfr. Part No.:
F088997/ GRADS105000HA31A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

56.3mm

Depth

37.3mm

Width

41mm

Series

GRA

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precision measurement of angular position, featuring contactless Hall technology for reliability and accuracy. Its robust design ensures suitability across various mobile hydraulic applications.

Measurement range of ±180° programmable in ±15° steps

Various output signals including 0.5 to 4.5Vdc and 4 to 20mA

Resolution of up to 14-bit for high accuracy

Operating temperature range from -40°C to +85°C

IP67 and IPX9K protection levels for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy