Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP13,545.49

(exc. VAT)

PHP15,170.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,545.49

*price indicative

RS Stock No.:
821-587
Mfr. Part No.:
F080486/ GRNFR045045HA33000 0000A10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Series

GRN

Width

41mm

Depth

12.9mm

Length

81.8mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angular measurement with a range of ±180°, Ideal for various technical applications, featuring programmable options for enhanced flexibility in signal output and installation techniques.

Measurement range of ±180° in programmable steps of ±15° for custom configurations

High resolution with 12-bit analogue and 14-bit CANopen outputs ensures accuracy

Robust design offers IP67 protection level for reliability in harsh environments

Compatible with a wide supply voltage range of +5Vdc to +36Vdc for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy