Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-580
- Mfr. Part No.:
- F080275/ GRNFR180180LA14000 0000A20
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,826.09
(exc. VAT)
PHP13,245.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,826.09 |
*price indicative
- RS Stock No.:
- 821-580
- Mfr. Part No.:
- F080275/ GRNFR180180LA14000 0000A20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Depth | 12.9mm | |
| Series | GRN | |
| Width | 41mm | |
| Length | 81.8mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Depth 12.9mm | ||
Series GRN | ||
Width 41mm | ||
Length 81.8mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor performs precise angular measurements, leveraging Advanced Hall-effect technology for significant accuracy and extended lifespan. Designed to withstand harsh environments, it offers a reliable solution for various mobile hydraulic applications.
Measurement range of ±180° with programmable values in ±15° steps for tailored performance
Durable construction with an IP67 rating ensures protection against dust and water ingress
Contactless technology allows for a virtually wear-free operation, enhancing longevity
Provides multiple output signals including CANopen and analog options for versatile applications
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
