Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-522
- Mfr. Part No.:
- F093971/ GRNFS030000HA21000 L000C20
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP10,274.44
(exc. VAT)
PHP11,507.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,274.44 |
*price indicative
- RS Stock No.:
- 821-522
- Mfr. Part No.:
- F093971/ GRNFS030000HA21000 L000C20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Width | 41mm | |
| Length | 81.8mm | |
| Depth | 12.9mm | |
| Series | GRN | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Width 41mm | ||
Length 81.8mm | ||
Depth 12.9mm | ||
Series GRN | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a precision measuring device designed for single-turn applications, offering programmable measurement ranges and a robust build for various industrial environments.
Offers measurement range of ±180°, configurable in ±15° steps for analogue versions
Supports multiple supply voltages: +5Vdc, +9 to +36Vdc, ensuring compatibility with different systems
Provides various output signals, including 0.5 to 4.5Vdc and CANopen, adapting to user needs
Features a high IP67 protection level, Ideal for harsh conditions and mobile applications
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
