Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP13,000.31

(exc. VAT)

PHP14,560.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,000.31

*price indicative

RS Stock No.:
821-508
Mfr. Part No.:
F093602/ GRADR120120HA13A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Width

41mm

Depth

37.3mm

Length

56.3mm

Series

GRA

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor is a high-precision device designed for accurate measurement of angular position, utilising Advanced Hall-effect technology for reliable, contactless performance across various applications.

Measurement range of ±180° with programmable steps of ±15° for versatile applications

Multiple output signals available, including 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA

Resistant to vibrations and shocks, conforming to IEC standards for reliability in demanding environments

Wide operating temperature range from -40°C to +85°C ensures functionality in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy