Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

PHP9,897.01

(exc. VAT)

PHP11,084.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,897.01

*price indicative

RS Stock No.:
821-478
Mfr. Part No.:
F078615/ GRNFS045000HA31000 0000C40
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

81.8mm

Series

GRN

Width

41mm

Depth

12.9mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran sensor is a precision rotary sensing device designed for measurement ranges up to ±180°. Its comprehensive functionality and robust build ensure reliable performance in various applications.

High precision with ±0.5% FS linearity for accurate measurement

Operating temperature range of -40°C to +85°C with low thermal drift

Multiple output options including 0.5 to 4.5Vdc and 4 to 20mA for versatile integration

IP67 and IPX9K protection levels offer superior resistance to environmental conditions

Designed with contactless Hall technology for extended sensor lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy