Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-465
- Mfr. Part No.:
- F091505/ GRNFR180180HA33000 0000A20
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP13,629.36
(exc. VAT)
PHP15,264.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,629.36 |
*price indicative
- RS Stock No.:
- 821-465
- Mfr. Part No.:
- F091505/ GRNFR180180HA33000 0000A20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Width | 41mm | |
| Length | 81.8mm | |
| Depth | 12.9mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Width 41mm | ||
Length 81.8mm | ||
Depth 12.9mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers precise angular measurement with a range of ±180°, making it suitable for diverse applications requiring reliable performance in demanding environments.
Measurement range of ±180° programmable in ±15° steps for versatile application
High supply voltage support from +5Vdc to +36Vdc ensures compatibility with various systems
Offers multiple output signals including 0.5 to 4.5Vdc and CANopen for flexibility
Designed with contactless Hall technology for enhanced durability and longevity
IP67 protection level, ensuring resistance to dust and moisture for reliable operation
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
