Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-404
- Mfr. Part No.:
- F096471/ GRNFS030000LA11100 0000C01
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,890.54
(exc. VAT)
PHP9,957.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,890.54 |
*price indicative
- RS Stock No.:
- 821-404
- Mfr. Part No.:
- F096471/ GRNFS030000LA11100 0000C01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Length | 81.8mm | |
| Depth | 12.9mm | |
| Series | GRN | |
| Width | 41mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Length 81.8mm | ||
Depth 12.9mm | ||
Series GRN | ||
Width 41mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran sensor is a high-performance rotary measurement device designed for accurate angle detection in mobile hydraulics applications. Its robust design ensures reliable operation even in harsh environments, providing precise feedback for operational control.
Measurement range of ±180°, programmable in ±15° steps
Highly versatile with multiple output options: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, CANopen
Suitable for extreme conditions, with an operating temperature of -40°C to +85°C
Exceptional linearity of ±0.5%FS using contactless Hall technology
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
