Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP10,358.31

(exc. VAT)

PHP11,601.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,358.31

*price indicative

RS Stock No.:
821-290
Mfr. Part No.:
F068674/ GRAAS030000HA31A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

54.9mm

Width

41mm

Series

GRA

Depth

37.3mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor is a high-precision device designed for accurate measurement in varying applications. It delivers reliable feedback for rotary movement within a ±180° range through Advanced Hall-effect technology.

Supply voltage options include +5Vdc and +9 to +36Vdc for versatile integration

Contactless Hall technology ensures longevity by eliminating wear on the sensing element

Robust IP67 and IPX9K ratings provide exceptional resistance to environmental conditions

High resolution of up to 14 bits for precise angle measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy