Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-121
- Mfr. Part No.:
- F090900/ GRNFR030030HA13000 0000C60
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP12,748.69
(exc. VAT)
PHP14,278.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,748.69 |
*price indicative
- RS Stock No.:
- 821-121
- Mfr. Part No.:
- F090900/ GRNFR030030HA13000 0000C60
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Length | 81.8mm | |
| Series | GRN | |
| Width | 41mm | |
| Depth | 12.9mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Length 81.8mm | ||
Series GRN | ||
Width 41mm | ||
Depth 12.9mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for reliable angular measurement, offering programmable options customised to a range of ±180°. This device utilises contactless Hall technology, ensuring durability and prolonged service life.
Measurement range of ±180° with programmability in ±15° steps for flexibility
Robust design with IP67 rating and high electromagnetic compatibility for diverse applications
Supply voltage options between +5Vdc to +36Vdc, catering to various output requirements
Features high resolution of 12-bit for analogue outputs and 14-bit for CANopen outputs
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
