Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

PHP10,358.31

(exc. VAT)

PHP11,601.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,358.31

*price indicative

RS Stock No.:
820-858
Mfr. Part No.:
F066951/ GRAAS045000HA32A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Series

GRA

Depth

37.3mm

Length

54.9mm

Width

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angle measurement across various applications. Utilising Hall-effect technology, it delivers accurate readings with exceptional durability and reliability in demanding environments.

Measurement range of ±180° with programmable options in ±15° steps for enhanced versatility

Supply voltage compatibility of +5Vdc, +9 to +36Vdc, or CANopen ensures flexible integration

Employs contactless sensing technology for minimal wear and extended sensor life

IP67 and IPX9K protection ratings safeguard against harsh conditions

Multiple output types including ratiometric and analogue ensure compatibility with diverse systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy