Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

PHP12,161.58

(exc. VAT)

PHP13,620.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,161.58

*price indicative

RS Stock No.:
820-663
Mfr. Part No.:
F071965/ GRNFS045000HA21100 0000A01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Series

GRN

Length

81.8mm

Width

41mm

Depth

12.9mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran sensor is a high-precision measurement device designed for rotary applications, offering a programmable measurement range of ±180° with excellent resolution to meet diverse operational needs.

Compatible with supply voltages of +5Vdc and +9 to +36Vdc for versatile integration

Provides output options of 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

Ensures contactless operation with Hall technology, ensuring an almost infinite sensor life

Features high IP67 to IPX9K protection level for robust environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy