Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 820-638
- Mfr. Part No.:
- F070922/ GRAAS015000LA11A00 0000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP8,555.04
(exc. VAT)
PHP9,581.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,555.04 |
*price indicative
- RS Stock No.:
- 820-638
- Mfr. Part No.:
- F070922/ GRAAS015000LA11A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Series | GRA | |
| Length | 54.9mm | |
| Depth | 37.3mm | |
| Width | 41mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Series GRA | ||
Length 54.9mm | ||
Depth 37.3mm | ||
Width 41mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers precise measurement for various applications. Designed for optimal performance, it effectively gauges angles within a range of ±180°, ensuring reliable operation in dynamic conditions.
Measurement range of ±180° with programmable steps of ±15°
Supports multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA
Contactless Hall technology ensures durability and low wear
IP67 and IPX9K rating for superior protection against environmental factors
Operating temperature range from -40°C to +85°C for versatile installations
Robust construction guarantees high electromagnetic compatibility
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
