RND Hall Effect Sensor Surface Mount, Rectangular Body, 24 V 24V
- RS Stock No.:
- 804-924
- Mfr. Part No.:
- RND 410-00370
- Manufacturer:
- RND
N
Subtotal (1 unit)*
PHP559.68
(exc. VAT)
PHP626.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP559.68 |
*price indicative
- RS Stock No.:
- 804-924
- Mfr. Part No.:
- RND 410-00370
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rectangular | |
| Terminal Type | Tinned Wire | |
| Mount Type | Surface Mount | |
| Maximum DC Voltage | 24V | |
| Switching Current | 25mA | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Length | 300mm | |
| Depth | 5.9mm | |
| Standards/Approvals | UL 1007-1569 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | Yes | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Hall Effect Sensor | ||
Body Style Rectangular | ||
Terminal Type Tinned Wire | ||
Mount Type Surface Mount | ||
Maximum DC Voltage 24V | ||
Switching Current 25mA | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Length 300mm | ||
Depth 5.9mm | ||
Standards/Approvals UL 1007-1569 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection Yes | ||
Housing Material ABS | ||
- COO (Country of Origin):
- CN
The RND Compact Hall Effect sensor is designed for high-frequency applications, providing precise sensing capabilities for tasks such as position control and speed measurement.
Unipolar, 3-wire configuration enhances versatility in mounting
Compact size ensures easy integration into various setups
Typical applications include speed measurement and non-touch switching
Absolute maximum ratings safeguard against potential damage
Related links
- Infineon Hall Effect Sensor Surface Rectangular Body, 5.5 V dc 5.5V
- ams OSRAM Hall Effect Sensor Surface Mount Rectangular Body, 7 V dc 4.5V
- ZF Hall Effect Sensor Panel Barrel Body, 24 V dc 24V
- Assemtech Hall Effect Sensor Flange Block Body, 24 V dc 24V
- ZF Hall Effect Sensor Threaded Barrel 24 V dc 24V dc
- RS PRO Hall Effect Sensor Block Body, 24 V dc 24V dc
- Assemtech Hall Effect Sensor Non-Flush Low-Profile Flange-Mount Body, 24 V dc 24V dc
- Honeywell Technologies Hall Effect Sensor Flange Barrel Body, 24 V dc
