Variohm Group Hall Effect Sensor Bolt Mount, Analogue Output, Circular Body, 5 V dc 5V

Subtotal (1 unit)*

PHP9,775.40

(exc. VAT)

PHP10,948.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP9,775.40

*price indicative

RS Stock No.:
315-228
Distrelec Article No.:
304-26-366
Mfr. Part No.:
Euro-CMRK-A-112-1216-060-1178-50
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Hall Effect Sensor

Output Type

Analogue

Body Style

Circular

Mount Type

Bolt Mount

Maximum DC Voltage

5V dc

Switching Frequency

1000Hz

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Depth

6.6mm

Standards/Approvals

IEC 60068-2-6

Length

516.5mm

Series

Euro-CMRK

Width

21.5mm

IP Rating

IP68

Maximum Operating Temperature

125°C

Housing Material

High Grade Anodised Aluminium

COO (Country of Origin):
GB
The Variohm Group Angle Sensor is specifically aimed applications where miniaturisation is a key factor. The main sensor housing is manufactured from high grade aluminium alloy with an anodised finish and may be customised to exactly suit the application. The housing and magnet accessory dimensions are fully customisable dependant on customers’ requirements. With redundant output this compact and fully non-contacting Hall Effect sensor features IP68 sealing and will suit arduous high-duty cycle position feedback applications.

Puck and magnet design

Hall Effect non contacting technology

Long life

Programmable angles from 30 degree up to 360 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy