NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene, 55 cm, 1000 Each per Package

Subtotal (1 box of 1000 units)*

PHP2,093.93

(exc. VAT)

PHP2,345.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,093.93PHP2.094

*price indicative

RS Stock No.:
704-025
Mfr. Part No.:
4015
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Hair Net

Sub Type

Hair Net

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Medical

Quantity Per Package

1000Each

Material

Polypropylene

Size

55 cm

Cleanroom

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY White clip caps are MADE from non-woven and breathable polypropylene, ensuring comfort and durability. Its combined with a cotton-covered elastic band, provides a snug fit for all-day wear. With a diameter of approximately 55 cm. Ideal for various applications, they offer a balance of comfort and functionality.

Fibreglass free

Ruffled design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy