- RS Stock No.:
- 875-1166
- Mfr. Part No.:
- 1513259-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 12000)
PHP87.938
(exc. VAT)
PHP98.491
(inc. VAT)
Units | Per Unit | Per Pack* |
12000 - 48000 | PHP87.938 | PHP1,055,256.00 |
60000 + | PHP85.30 | PHP1,023,600.00 |
*price indicative |
- RS Stock No.:
- 875-1166
- Mfr. Part No.:
- 1513259-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE World GSM Antenna
This small embedded antenna provides the most reliable, easy to use and adjustment-free antenna technology for handling during assembly and implementation.
Compact and lightweight
Easy to use
Easy to use
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Frequency Range | 1710 → 1990 MHz, 824 → 960 MHz |
Antenna Physical Form | Square |
Antenna Mounting Type | PCB |
Gain | 1dBi |
Antenna Directivity | Omnidirectional |