Ganter Steel M6 x 25 mm Grub Screw Round

Subtotal (1 pack of 50 units)*

PHP10,594.22

(exc. VAT)

PHP11,865.53

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,594.22PHP211.884

*price indicative

RS Stock No.:
829-467
Mfr. Part No.:
GN.13724
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Length

25mm

Product Type

Grub Screw

Material

Steel

Point Type

Round

Standards/Approvals

RoHS

Thread Size

M6

COO (Country of Origin):
DE
The Elesa Grub Screw is MADE of black-oxide steel with a hexagon socket head, providing secure fastening for industrial and mechanical applications. Designed to protect contact surfaces, it works with brass or technopolymer bolts to prevent damage while ensuring reliable performance.

Made of black-oxide steel with hexagon socket head

Works with brass or technopolymer bolts to protect surfaces

Provides secure and reliable fastening

Suitable for industrial and mechanical applications

Prevents damage to contact surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy