Subtotal (1 unit)*
PHP6,294.75
(exc. VAT)
PHP7,050.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,294.75 |
*price indicative
- RS Stock No.:
- 794-875
- Mfr. Part No.:
- G5022A 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Shears | |
| Accessory Type | Shear Blade | |
| Length | 400mm | |
| Width | 165mm | |
| Series | G5 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Shears | ||
Accessory Type Shear Blade | ||
Length 400mm | ||
Width 165mm | ||
Series G5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Professional quality shears provide precision cutting with their straight edge blades, designed for skilled users requiring durability and efficiency in their tasks.
Drop forged, hardened, hard chrome armoured blades ensure longevity
Precisely hollow ground, self-sharpening blades deliver consistent performance
Shock-absorbing buffers prevent jarring during use for enhanced comfort
Heavy-duty steel ferrules and barbed tangs guarantee stability
Lacquered, hardwood handles offer a classic touch and superior grip
