Subtotal (1 unit)*
PHP745.51
(exc. VAT)
PHP834.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP745.51 |
*price indicative
- RS Stock No.:
- 794-707
- Mfr. Part No.:
- G5732
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Machine Guarding Accessory | |
| Accessory Type | Fork Terminal | |
| Length | 270mm | |
| Width | 40mm | |
| Series | G5 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Machine Guarding Accessory | ||
Accessory Type Fork Terminal | ||
Length 270mm | ||
Width 40mm | ||
Series G5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Hand fork is a traditional-style, three-pronged tool designed for versatile gardening tasks, offering reliable performance for cultivating various soil types.
Traditional style three pronged fork, Ideal for multi-purpose cultivation
Chrome-plated blade for durability and corrosion resistance
Hardwood handle with a soft, non-slip grip for enhanced comfort
Optimal working length of 270 mm for precise handling
