Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- RS Stock No.:
- 827-148
- Mfr. Part No.:
- M18 FSAG100XB-0X0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP19,791.42
(exc. VAT)
PHP22,166.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,791.42 |
*price indicative
- RS Stock No.:
- 827-148
- Mfr. Part No.:
- M18 FSAG100XB-0X0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 100mm | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Overall Length | 333.3mm | |
| Series | M18 | |
| Overall Height | 111.9mm | |
| Overall Width | 221mm | |
| Weight | 2.6kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Angle Grinder | ||
Disc Size 100mm | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Overall Length 333.3mm | ||
Series M18 | ||
Overall Height 111.9mm | ||
Overall Width 221mm | ||
Weight 2.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
