DeWALT DWE492TWIN2-QS DWE 230 mm
- RS Stock No.:
- 657-174
- Mfr. Part No.:
- DWE492TWIN2-QS
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP29,249.81
(exc. VAT)
PHP32,759.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,249.81 |
*price indicative
- RS Stock No.:
- 657-174
- Mfr. Part No.:
- DWE492TWIN2-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Speed | 6600rpm | |
| Power Rating | 2200W | |
| Overall Length | 490mm | |
| Series | DWE | |
| Standards/Approvals | No | |
| Weight | 5.2kg | |
| Overall Height | 151mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Speed 6600rpm | ||
Power Rating 2200W | ||
Overall Length 490mm | ||
Series DWE | ||
Standards/Approvals No | ||
Weight 5.2kg | ||
Overall Height 151mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT grinder duo 125/230 mm is engineered for exceptional performance and user comfort, making it an Ideal choice for both indoor and outdoor tasks. This powerful grinder features a robust 2200W motor designed to withstand abrasive particles, ensuring longevity even in demanding environments. With no-load speeds of up to 6600 rpm, it delivers efficient grinding and cutting in various applications. The grinder is conveniently designed with a protective guard and a two-position side handle, enhancing comfort and control during use. Its innovative shaft lock feature allows for quick disc changes, while a specific opening enables swift brush replacements, making maintenance effortless. Suitable for professionals and DIY enthusiasts alike, this grinder is a reliable addition to any toolkit.
Powerful 2200W motor for extended durability and performance
No-load speed of 6600 rpm for efficient working
Two-position side handle provides enhanced comfort and stability
Shaft lock feature allows for quick and easy disc changes
Specific opening for Rapid brush replacement, minimising downtime
Lightweight design at 5.2 kg for easy manoeuvrability
Includes protective guard, service key, and case for complete setup
Versatile for both indoor and outdoor use, catering to varied tasks

