Subtotal (1 unit)*
PHP23,784.16
(exc. VAT)
PHP26,638.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,784.16 |
*price indicative
- RS Stock No.:
- 308-917
- Mfr. Part No.:
- LAGF 1-F
- Manufacturer:
- SKF
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
| Brand | SKF | |
| Product Type | Grease Gun Hose | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease Gun Hose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Grease Gun Hose, Filler Nipple, Hose - LAGF 1-F
This grease gun hose is an essential accessory designed to enhance lubrication efficiency in industrial applications. Compatible with TLMP 1008 and LAGF 1-F multipoint lubricators, as well as LAGF 18 and LAGF 50 grease filler pumps, this flexible hose includes a filler nipple, making it Ideal for various lubrication tasks. Weighing 1.11 kg, it has been engineered for durability and high-pressure use.
Features & Benefits
• Flexible hose design allows for easy manoeuvrability in tight spaces
• Filler nipple ensures a secure connection for efficient lubrication
• Suitable for high-pressure applications to withstand demanding environments
• Compatible with multiple SKF grease filler pumps for versatility
• Durable materials enhance longevity and reduce maintenance needs
• Filler nipple ensures a secure connection for efficient lubrication
• Suitable for high-pressure applications to withstand demanding environments
• Compatible with multiple SKF grease filler pumps for versatility
• Durable materials enhance longevity and reduce maintenance needs
Applications
• Used with TLMP 1008 multipoint lubricators for streamlined lubrication
• Compatible with LAGF 1-F and LAGF 18 grease filler pumps
• Suitable for industrial machinery requiring regular maintenance
• Ideal for lubrication tasks in machinery maintenance within electrical and mechanical sectors
• Compatible with LAGF 1-F and LAGF 18 grease filler pumps
• Suitable for industrial machinery requiring regular maintenance
• Ideal for lubrication tasks in machinery maintenance within electrical and mechanical sectors
How does the flexible design improve usability in various applications?
The flexible nature of this hose enables users to navigate tight or awkward spaces with ease, ensuring that equipment can be lubricated thoroughly without obstruction.
What types of equipment can be serviced with this accessory?
It is designed to work seamlessly with SKF multipoint lubricators and grease filler pumps, providing a reliable solution for various lubrication needs in industrial settings.
What are the advantages of using a Durable grease hose?
A Durable grease hose lowers the odds of frequent replacements and repairs, ensuring consistent performance even under high-pressure conditions typically found in industrial environments.
Can this hose be used for different types of lubricants?
While it is primarily designed for grease applications, it is VITAL to consult compatibility charts or guidelines to ensure it meets specific lubricant requirements, especially when dealing with varied viscosities.
How do I maintain this grease gun hose for optimal performance?
Regular inspections for wear or damage can prolong its life. Cleaning the connections after each use and storing it in a dry environment will also help maintain the hose in good condition.