Siretta TANGO57/MIMO/401/1M/SMAM/RP-SMAM Puck Omni-Directional GPS Antenna with SMA Connector, 5G
- RS Stock No.:
- 854-511
- Mfr. Part No.:
- TANGO57/MIMO/401/1M/SMAM/RP-SMAM
- Manufacturer:
- Siretta
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP12,136.79
(exc. VAT)
PHP13,593.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP12,136.79 |
| 5 + | PHP11,772.58 |
*price indicative
- RS Stock No.:
- 854-511
- Mfr. Part No.:
- TANGO57/MIMO/401/1M/SMAM/RP-SMAM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Puck | |
| Connector Type | SMA | |
| Lead Length | 1000mm | |
| Minimum Frequency | 617MHz | |
| Antenna Mount Type | Through Hole | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6000MHz | |
| RF Protocols | 5G | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Series | TANGO57 | |
| Number of Bands | 7 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Puck | ||
Connector Type SMA | ||
Lead Length 1000mm | ||
Minimum Frequency 617MHz | ||
Antenna Mount Type Through Hole | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 6000MHz | ||
RF Protocols 5G | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Series TANGO57 | ||
Number of Bands 7 | ||
- COO (Country of Origin):
- CN
The Siretta MIMO antenna offers Advanced connectivity for 5G, 4G, and Wi-Fi applications, featuring a Compact design that ensures reliable performance across multiple frequency bands.
Supports 5G NR, 4G LTE, and 3G UMTS bands from 617 MHz to 6000 MHz
Features high-efficiency omnidirectional radiation patterns for enhanced signal integrity
IP68 rated for superior waterproof and dustproof protection
Compact puck design simplifies installation in varied environments
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
