Geocel Geocel Joiners Mate Mitre Bond Adhesive and Activator Cyanoacrylate 250 g, Transparent
- RS Stock No.:
- 113-020
- Mfr. Part No.:
- 6011014
- Manufacturer:
- Geocel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-020
- Mfr. Part No.:
- 6011014
- Manufacturer:
- Geocel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geocel | |
| Glue Type | Cyanoacrylate | |
| Package Size | 250 g | |
| Trade Name | Geocel Joiners Mate Mitre Bond Adhesive and Activator | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Aerosol, Bottle | |
| Suitable for Metal | Yes | |
| Suitable for Rubber | Yes | |
| Viscosity | Medium | |
| Suitable for Wood | Yes | |
| Maximum Operating Temperature | +80°C | |
| Suitable for Plastic | Yes | |
| Low/No Odour | Yes | |
| Minimum Operating Temperature | -60°C | |
| Base Chemical | Ethyl | |
| Cure Time | < 5 | |
| Suitable for Glass | Yes | |
| Select all | ||
|---|---|---|
Brand Geocel | ||
Glue Type Cyanoacrylate | ||
Package Size 250 g | ||
Trade Name Geocel Joiners Mate Mitre Bond Adhesive and Activator | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Aerosol, Bottle | ||
Suitable for Metal Yes | ||
Suitable for Rubber Yes | ||
Viscosity Medium | ||
Suitable for Wood Yes | ||
Maximum Operating Temperature +80°C | ||
Suitable for Plastic Yes | ||
Low/No Odour Yes | ||
Minimum Operating Temperature -60°C | ||
Base Chemical Ethyl | ||
Cure Time < 5 | ||
Suitable for Glass Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Raytech SKY PLAST Paste Adhesive 250 g
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 234 mm x 264 mm x 141 mm
- Loctite Loctite 770 Liquid Bottle Adhesive Primer for use with Cyanoacrylate Adhesive, 10 g
- Hi-Bond VST 4100CP Transparent Double Sided Adhesive Square 30mm x 30 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 200 mm x 375 mm
- Eaton Eaton xEnergy Series Transparent Polycarbonate General Purpose Enclosure 375 mm x 150 mm x 250 mm
