Power Adhesives 308-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- RS Stock No.:
- 886-394
- Mfr. Part No.:
- 308-12-18V-T195-BX1-MIL-RS
- Manufacturer:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,323.83
(exc. VAT)
PHP17,162.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,323.83 |
*price indicative
- RS Stock No.:
- 886-394
- Mfr. Part No.:
- 308-12-18V-T195-BX1-MIL-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Heavy Duty | No | |
| Power Rating | 20W | |
| Melt Rate | 1kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Weight | 360g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Heavy Duty No | ||
Power Rating 20W | ||
Melt Rate 1kg/hr | ||
Maximum Operating Temperature 195°C | ||
Weight 360g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives lightweight hot melt applicator designed for efficient adhesive application in DIY and light industrial settings. It features Advanced functionality with an eco-mode to extend battery life while delivering consistent performance.
Lightweight design ensures ease of handling and usability
Utilises eco-mode to optimise battery life during usage
Compatible with both hot and low melt adhesive variants
Outputs adhesive at a rate of 900g/hr for quick application
Related links
- Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-RIG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-AEG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
