Hammond 1457 Series Black Black Lid Aluminium Enclosure, IP65, 30.9 mm x 120 mm x 59 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,005.15

(exc. VAT)

PHP2,245.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP2,005.15
5 - 14PHP1,936.59
15 +PHP1,869.51

*price indicative

RS Stock No.:
868-5609
Distrelec Article No.:
302-64-585
Mfr. Part No.:
1457C1201BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

30.9mm

External Length

120mm

External Width

59mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1457

Standards/Approvals

RoHS

Weight

150g

Explosion Proof

No

Gasket Material

Polyethylene Foam

COO (Country of Origin):
CA

Hammond 1457 Series Instrument Enclosure


Premium range of rubust enclosures from Hammond provide the user with an excellent watertight PCB or instrument enclosure for use within a comprehensive range of applications

Heavy duty, 18 gauge steel - top & bottom case in satin black or gulf blue powder paint

Choice of either Solid or Vented - top & bottom versions

Easy to machine 0.064 inch thick aluminium front and rear panels (one satin black and one contemporary grey for each enclosure)

Symmetrical design so either end panel can be used as a front or rear panel

6-32 Philips nickel plated screws and self-adhesive rubber feet included

Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy