Hammond Flanged 500-515-519 Series Grey White Lid Steel Enclosure, IP54, 54 mm x 199 mm x 297 mm
- RS Stock No.:
- 277-7615
- Mfr. Part No.:
- 500-0950
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP3,285.91
(exc. VAT)
PHP3,680.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,285.91 |
*price indicative
- RS Stock No.:
- 277-7615
- Mfr. Part No.:
- 500-0950
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 54mm | |
| External Length | 199mm | |
| External Width | 297mm | |
| Ventilated | Yes | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | White | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Panel | |
| Series | 500-515-519 | |
| Mounting plate | No | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 54mm | ||
External Length 199mm | ||
External Width 297mm | ||
Ventilated Yes | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour White | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Panel | ||
Series 500-515-519 | ||
Mounting plate No | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Metal Sloped Console is sold pre-assembled with a two tone grey powder paint finish (base is dark satin grey, slope top is smooth light grey). Comes with four self adhesive rubber feet and required hardware.
Easy to machine
RoHS compliant
Related links
- Bopla Flanged Bocube Alu Series Graphite Grey IP68 90 mm x 199 mm x 86
- Bopla Flanged Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure IP66 IK08, 60 mm x 199 mm x 86
- Bopla Flanged Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure IP68 IK08, 60 mm x 199 mm x 86
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 54 mm
- Hammond 515 Series Grey Aluminium 200 mm 58 mm, 300 mm
- Hammond Flanged 1455 Series Black Black Lid Aluminium Enclosure 23 mm x 120 mm x 54 mm
- Hammond Flanged 1455F Series Black IP54, 23 mm x 121 mm x 54 mm
- Louis Tellier Grey Hair Net Dispenser, 130 mm x 97mm x 297 mm
