Hammond Flanged 1591R Series Black Black Lid ABS General Purpose Enclosure, IP54, 80 mm x 150 mm x 50 mm

Subtotal (1 unit)*

PHP2,170.56

(exc. VAT)

PHP2,431.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,170.56

*price indicative

RS Stock No.:
253-9704
Mfr. Part No.:
1591RDBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

80mm

External Length

150mm

External Width

50mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Yes

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591R

Mounting plate

Yes

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
CA
The Hammond shielded multipurpose ABS plastic enclosure is ideally suited for vertical mounting of printed circuit boards. The interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It is perfect for applications when repetitive assembly and disassembly are required. Coating manufacturer specifies an attenuation of more than 75 db from 1 Mhz. to 1 Ghz.

Designed to meet IP54

Smooth black finish with black screws

Internal side walls include molded in card guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy