Hammond 1551W Series Grey, Black Polycarbonate Enclosure, IP68, 22 mm x 60 mm x 60 mm
- RS Stock No.:
- 248-1170
- Distrelec Article No.:
- 303-01-764
- Mfr. Part No.:
- 1551WTGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP403.50
(exc. VAT)
PHP451.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP403.50 |
*price indicative
- RS Stock No.:
- 248-1170
- Distrelec Article No.:
- 303-01-764
- Mfr. Part No.:
- 1551WTGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 22mm | |
| External Width | 60mm | |
| External Length | 60mm | |
| IP Rating | IP68 | |
| Colour | Grey, Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1551W | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, REACH | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 22mm | ||
External Width 60mm | ||
External Length 60mm | ||
IP Rating IP68 | ||
Colour Grey, Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1551W | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, REACH | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1551 W series watertight polycarbonate miniature enclosure ideally suited for mounting small printed circuit boards. It is suitable for outdoor use. It has satin texture finish.
Molded from robust polycarbonate
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Related links
- Hammond 1551W Series Grey IP68, 22 mm x 60 mm x 60 mm
- Hammond 1551W Series Grey IP68, 22 mm x 60 mm x 35 mm
- Hammond Flanged 1551W Series Grey IP68, 22 mm x 60 mm x 60 mm
- Hammond 1551W Series Grey IP68, 22 mm x 80 mm x 40 mm
- Hammond 1551W Series Black IP68, 22 mm x 60 mm x 35 mm
- Hammond 1551W Series Grey IP68, 24 mm x 100 mm x 50 mm
- Hammond 1551W Series Grey IP68, 24 mm x 80 mm x 80 mm
- Hammond Flanged 1551W Series Grey IP68, 22 mm x 80 mm x 40 mm
