Fibox Euronord Series Grey Aluminium Enclosure, IP65, IP66, IP67, Grey Lid, 177 x 81 x 56.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-0199
Mfr. Part No.:
AL 081806
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Aluminium

External Length

177 mm

External Height

56.5 mm

External Width

81 mm

External Dimensions

177 x 81 x 56.5mm

IP Rating

IP65, IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord

FIBOX Euronord Aluminium Enclosure


Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits


• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.

Approvals

UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (OTHERS)

Related links