Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 362 x 125 x 81mm
- RS Stock No.:
- 219-0234
- Mfr. Part No.:
- AL 123608
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP7,634.04
(exc. VAT)
PHP8,550.12
(inc. VAT)
- RS Stock No.:
- 219-0234
- Mfr. Part No.:
- AL 123608
- Manufacturer:
- Fibox
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Aluminium | |
| External Length | 362 mm | |
| External Height | 81 mm | |
| External Width | 125 mm | |
| External Dimensions | 362 x 125 x 81mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | Euronord | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Aluminium | ||
External Length 362 mm | ||
External Height 81 mm | ||
External Width 125 mm | ||
External Dimensions 362 x 125 x 81mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series Euronord | ||
- COO (Country of Origin):
- FI
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating
Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating
Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws
Standards
EN 62208:2003 (50298:1998). EN 60950.
Approvals
UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (OTHERS)
Related links
- Fibox Euronord Series Natural Aluminium Enclosure IP66 Silver Grey Lid, 362 x 125 x 81mm
- Fibox ALN Series Light Grey Aluminium General Purpose Enclosure IP67 IK08 362 x 125 x 81mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 224 x 125 x 81mm
- Fibox ALU Series Aluminium General Purpose Enclosure IP67 362 x 125 x 81mm
- Fibox Euronord Series Unpainted Aluminium Enclosure IP67 Unpainted Lid, 125 x 124 x 81mm
- Fibox Euronord Series Grey Aluminium Enclosure IP67 50 x 45 x 31.5mm
- Fibox Euronord Series Grey Aluminium Enclosure IP66 Grey Lid, 364 x 164 x 91mm
- Fibox Euronord Series Grey Aluminium Enclosure IP67 600 x 230 x 110mm

