Molex 93604 Series Grey Grey Lid Die Cast Aluminium General Purpose Enclosure, IP66, IP69, 36 mm x 58 mm x 64 mm

N

Subtotal (1 pack of 20 units)*

PHP32,264.61

(exc. VAT)

PHP36,136.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP32,264.61PHP1,613.231

*price indicative

RS Stock No.:
815-410
Mfr. Part No.:
936040190
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

General Purpose Enclosure

Body Material

Die Cast Aluminium

External Height

36mm

Ventilated

No

External Length

58mm

External Width

64mm

IP Rating

IP66, IP69

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Mounting plate

No

Series

93604

Internal Mount Type

Through Hole

Standards/Approvals

NMX-J235/1-2

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CN
The Molex enclosure is a robust housing designed for optimal protection of electronic components, crafted from die-cast aluminium with specific dimensions for enhanced durability and functionality.

Active status ensures availability for immediate use

Die-cast aluminium material provides superior strength and corrosion resistance

Compact external dimensions of 58 x 64 x 36 mm fit diverse setups

Designed with an IP66 and IP69 rating for excellent water and dust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy