RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 105 mm x 70 mm x 40
- RS Stock No.:
- 794-472
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,224.22
(exc. VAT)
PHP1,371.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,224.22 |
*price indicative
- RS Stock No.:
- 794-472
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 105mm | |
| External Width | 40mm | |
| Ventilated | No | |
| External Length | 70mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 105mm | ||
External Width 40mm | ||
Ventilated No | ||
External Length 70mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, IP66 IP68
This RS PRO general purpose enclosure is designed for robust protection of electrical components in demanding environments. Made from Durable polycarbonate, it offers excellent resistance to impact and environmental factors. Ideal for both indoor and outdoor applications, it ensures the safety and integrity of housed components.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Ensures a secure seal against dust and water ingress.
IK07 Rating: Protects against mechanical impacts up to 2 joules.
IP66 and IP68 Ratings: Offers complete protection against dust and water immersion.
Screw Mount Type: Allows for secure internal component mounting.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Ensures a secure seal against dust and water ingress.
IK07 Rating: Protects against mechanical impacts up to 2 joules.
IP66 and IP68 Ratings: Offers complete protection against dust and water immersion.
Screw Mount Type: Allows for secure internal component mounting.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Not explosion-proof or suitable for hazardous areas
Non-transparent LID for added security
Complies with general enclosure standards
Non-transparent LID for added security
Complies with general enclosure standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 105 mm x 70 mm x 40
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 60 mm x 40
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 100 mm x 45
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 60 mm x 120 mm x 80
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 106 mm x 240 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 45 mm x 150 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 100 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 150 mm x
