RS PRO Flanged Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 145 mm x 74 mm
- RS Stock No.:
- 794-445
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP320.17
(exc. VAT)
PHP358.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320.17 |
*price indicative
- RS Stock No.:
- 794-445
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Length | 145mm | |
| Ventilated | No | |
| External Width | 74mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Weight | 103g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Length 145mm | ||
Ventilated No | ||
External Width 74mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Weight 103g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO Black General Purpose Enclosure, ABS, IP54
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and splashes. Made from Durable ABS material, it is Ideal for indoor applications where moderate protection is required. The enclosure's Compact size and flanged design make it easy to install in various settings.
Features and Benefits
ABS Material: Offers durability and resistance to impact.
IP54 Rating: Provides protection against dust ingress and water splashes.
Flanged Design: Facilitates easy mounting and installation.
Chloroprene Gasket: Ensures a secure seal to protect internal components.
Compact Dimensions: Suitable for space-constrained environments.
IP54 Rating: Provides protection against dust ingress and water splashes.
Flanged Design: Facilitates easy mounting and installation.
Chloroprene Gasket: Ensures a secure seal to protect internal components.
Compact Dimensions: Suitable for space-constrained environments.
Applications
Industrial control panels
Electronic equipment housing
Instrumentation enclosures
Electronic equipment housing
Instrumentation enclosures
Additional Information
The enclosure is not explosion-proof and is not certified for hazardous areas. It does not include a mounting plate or transparent door.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Black Black Lid ABS General Purpose Enclosure 21 mm x 70 mm x 40 mm
- RS PRO Flanged Black Black Lid ABS General Purpose Enclosure 27 mm x 155 mm x 49 mm
- RS PRO Flanged Black Black Lid ABS Enclosure 39.5 mm x 108.2 mm x 58.2 mm
- RS PRO Flanged Black Black Lid ABS Enclosure 28 mm x 99.1 mm x 52.3 mm
- RS PRO Flanged Black Black Lid ABS Enclosure 50.5 mm x 173.4 mm x 82.4 mm
- RS PRO Flanged Black Black Lid ABS Enclosure 31 mm x 167.1 mm x 84.1 mm
- RS PRO Flanged Black Black Lid ABS Enclosure 61 mm x 210 mm x 112 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure 40 mm x 105 mm x 65 mm
