Schneider Electric Mureva Series Light Grey Green Lid Polymer Roof, IP65, IK09, 280 mm x 160 mm x 448 mm
- RS Stock No.:
- 758-859
- Mfr. Part No.:
- 13432
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,568.93
(exc. VAT)
PHP17,437.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,568.93 |
*price indicative
- RS Stock No.:
- 758-859
- Mfr. Part No.:
- 13432
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof | |
| Body Material | Polymer | |
| External Height | 280mm | |
| External Length | 160mm | |
| Ventilated | No | |
| External Width | 448mm | |
| IP Rating | IP65 | |
| Lid Colour | Green | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail | |
| Series | Mureva | |
| Mounting plate | No | |
| Standards/Approvals | SCIP | |
| Weight | 2.72kg | |
| Transparent Door | Yes | |
| IK Rating | IK09 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof | ||
Body Material Polymer | ||
External Height 280mm | ||
External Length 160mm | ||
Ventilated No | ||
External Width 448mm | ||
IP Rating IP65 | ||
Lid Colour Green | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail | ||
Series Mureva | ||
Mounting plate No | ||
Standards/Approvals SCIP | ||
Weight 2.72kg | ||
Transparent Door Yes | ||
IK Rating IK09 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Weatherproof enclosure designed for modular devices, ensuring optimal protection and functionality in various environments. It accommodates multiple 18 mm modules while offering durability and safety features.
Self extinguishing polymer construction enhances fire safety
IP65 rating provides excellent protection against dust and water
Class II electrical insulation ensures user safety
Transparent green door allows for easy visibility of contents
Compact dimensions of 448 mm width, 280 mm height, and 160 mm depth
Related links
- Schneider Electric Mureva Series Light Grey Green Lid Polymer Enclosure IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Mureva Series Light Grey Green Lid Polymer Roof IK09, 460 mm x 160 mm x 340 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 610 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Green IP65 460 mm x 160 mm x 448 mm
- Schneider Electric Mureva Series Grey Polymer Enclosure IK09, 460 mm x 475 mm x 340 mm
- Schneider Electric Kaedra Series Enclosure: Light Grey IP65
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm
