RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 190 mm x 240 mm
- RS Stock No.:
- 672-376
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,383.55
(exc. VAT)
PHP3,789.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,383.55 |
*price indicative
- RS Stock No.:
- 672-376
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 240mm | |
| External Length | 190mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 240mm | ||
External Length 190mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey General Purpose Enclosure, 60 mm Height
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection and is Ideal for both indoor and outdoor applications. The enclosure's IP65 rating ensures it is dust-tight and protected against water jets, making it suitable for harsh conditions.
Features and Benefits
Polycarbonate Body: Provides excellent impact resistance and durability.
Silicone Gasket: Ensures a reliable seal for enhanced protection against dust and moisture.
IP65 Rating: Offers complete protection against dust ingress and water jets.
IK07 Rating: Withstands impacts up to 2 joules, ensuring durability in tough environments.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Silicone Gasket: Ensures a reliable seal for enhanced protection against dust and moisture.
IP65 Rating: Offers complete protection against dust ingress and water jets.
IK07 Rating: Withstands impacts up to 2 joules, ensuring durability in tough environments.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment housing
Outdoor electrical installations
Telecommunications equipment housing
Additional Information
The enclosure is certified to meet REACH and RoHS standards, ensuring compliance with environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 106 mm x 240 mm x 191 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
