Schneider Electric NSY Series Grey Steel General Purpose Enclosure, IP55, IK07, 85 mm x 85 mm x 49 mm
- RS Stock No.:
- 654-271
- Mfr. Part No.:
- NSYDB88M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,136.36
(exc. VAT)
PHP2,392.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,136.36 |
*price indicative
- RS Stock No.:
- 654-271
- Mfr. Part No.:
- NSYDB88M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 85mm | |
| External Length | 85mm | |
| External Width | 49mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSY | |
| Internal Mount Type | Surface | |
| Standards/Approvals | EN 50262, IEC 60670, IEC 60695-2-1, IEC 61439-3 | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 85mm | ||
External Length 85mm | ||
External Width 49mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSY | ||
Internal Mount Type Surface | ||
Standards/Approvals EN 50262, IEC 60670, IEC 60695-2-1, IEC 61439-3 | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- IN
The Schneider Electric Metal industrial cut-out box is a compact, wall-mounted junction box designed for multi-purpose applications. It features a low plain cover in light grey with an epoxy-polyester powder finish for durability and corrosion resistance. The enclosure includes one body, one cover, and a cover screw, with cable entries sized for M20 and M25 glands. Despite its small size, it meets IEC 62208 standards for empty enclosures.
IP55 and IK07 protection
Cover fixed by screws ensuring reliable sealing
RoHS and REACH compliant
Related links
- Legrand Grey Transparent Lid Plastic Enclosure IK07, 140 mm x 85 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 85 mm x 120 mm x 80 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07, 85 mm x 120 mm x 80 mm
- Schneider Electric NSYD Series Light Grey Light Grey Lid Steel General Purpose Enclosure IK07, 116 mm x 257 mm x
- RS PRO Grey Clear Lid Polycarbonate General Purpose Enclosure IK07, 85 mm x 120 mm x 80 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 85 mm x 85 mm x 49 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07, 85 mm x 160 mm x 80 mm
- Schneider Electric NSY Series Grey IP55 600 mm x 2 m x 500 mm
