ROLEC
- RS Stock No.:
- 643-564
- Distrelec Article No.:
- 301-29-387
- Mfr. Part No.:
- 246.202.000
- Manufacturer:
- ROLEC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 643-564
- Distrelec Article No.:
- 301-29-387
- Mfr. Part No.:
- 246.202.000
- Manufacturer:
- ROLEC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Distrelec Product Id | 301-29-387 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Distrelec Product Id 301-29-387 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- ROLEC
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 60 mm x 121 mm x 81 mm
- ROLEC General Purpose Enclosure
- ROLEC Techno Plus Series Grey Grey Lid Plastic Enclosure 70 mm x 130 mm x 90 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 60 mm x 83 mm x 81 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 80 mm x 161 mm x 161 mm
- ROLEC Techno Plus Series Grey Grey Lid Plastic Enclosure 70 mm x 160 mm x 110 mm
- ROLEC Star Case Series Grey Grey Lid Plastic Enclosure 60 mm x 140 mm x 110 mm
