ROLEC
- RS Stock No.:
- 643-561
- Distrelec Article No.:
- 301-29-382
- Mfr. Part No.:
- 245.104.000
- Manufacturer:
- ROLEC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 643-561
- Distrelec Article No.:
- 301-29-382
- Mfr. Part No.:
- 245.104.000
- Manufacturer:
- ROLEC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- ROLEC
- ROLEC General Purpose Enclosure
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 80 mm x 161 mm x 161 mm
- ROLEC Star Case Series Grey Grey Lid Plastic Enclosure 60 mm x 180 mm x 150 mm
- ROLEC Techno Plus Series Grey Grey Lid Plastic Enclosure 90 mm x 230 mm x 130 mm
- ROLEC Techno Plus Series Grey Grey Lid Plastic Enclosure 90 mm x 270 mm x 170 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 60 mm x 161 mm x 81 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 35 mm x 66 mm x 51 mm
